
C7MMT-1510G | |
|---|---|
DigiKey Part Number | C7MMT-1510G-ND |
Manufacturer | |
Manufacturer Product Number | C7MMT-1510G |
Description | DSUB CABLE - CMP15T/AE15G/CMP15T |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.42000 | €10.42 |
| 10 | €9.97200 | €99.72 |
| 25 | €9.06520 | €226.63 |
| 50 | €8.61220 | €430.61 |
| 100 | €8.38570 | €838.57 |
| 250 | €7.47908 | €1,869.77 |
| 500 | €7.02582 | €3,512.91 |
| 1.000 | €6.20992 | €6,209.92 |
| 2.500 | €5.89262 | €14,731.55 |
| Unit Price without VAT: | €10.42000 |
|---|---|
| Unit Price with VAT: | €12.60820 |


