Similar

GTB2B13C | |
|---|---|
DigiKey Part Number | 32-GTB2B13C-ND |
Manufacturer | |
Manufacturer Product Number | GTB2B13C |
Description | SWITCH TOGGLE SPDT 12A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.20mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP68 - Dust Tight, Waterproof |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 12A (AC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VTS-4-2Q3PPM-12SNN-8 | Visual Communications Company - VCC | 370 | 28-VTS-4-2Q3PPM-12SNN-8-ND | €13.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €9.70429 | €9,704.29 |
| Unit Price without VAT: | €9.70429 |
|---|---|
| Unit Price with VAT: | €11.74219 |





