
AMA40DR4-120033Y | |
|---|---|
DigiKey Part Number | 2721-AMA40DR4-120033Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA40DR4-120033Y |
Description | AC/DC DESKTOP ADAPTER 12V 40W |
Customer Reference | |
Detailed Description | 12V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3.34A | |
Power (Watts) | 40 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | 2.1mm I.D. x 5.5mm O.D. x 10mm Female | |
Cord Length | 60.2" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.37" L x 2.05" W x 1.26" H (111.0mm x 52.0mm x 32.0mm) | |
Approval Agency | CE, FCC, UL | |
Standard Number | 62368-1 | |
Weight | 0.359 lb (163.00 g) | |
Base Product Number |


