
BAS21-AQ | |
|---|---|
DigiKey Part Number | 2721-BAS21-AQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS21-AQ |
Description | DIODE STANDARD 200V 200MA SOT233 |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS21-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.23324 | €174.93 |
| 1.500 | €0.11795 | €176.93 |
| 3.000 | €0.06085 | €182.55 |
| 6.000 | €0.04165 | €249.90 |
| Unit Price without VAT: | €0.23324 |
|---|---|
| Unit Price with VAT: | €0.28222 |

