
BLR516-5-V | |
|---|---|
DigiKey Part Number | 5245-BLR516-5-V-ND |
Manufacturer | euro-block |
Manufacturer Product Number | BLR516-5-V |
Description | TERM BLK 6POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | euro-block | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 18 A | |
Voltage | 250 V | |
Wire Gauge | 16-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.45000 | €3.45 |
| 10 | €2.92800 | €29.28 |
| 25 | €2.74440 | €68.61 |
| 50 | €2.61340 | €130.67 |
| 100 | €2.48850 | €248.85 |
| 250 | €2.33268 | €583.17 |
| 500 | €2.22136 | €1,110.68 |
| 1.000 | €2.11538 | €2,115.38 |
| 2.500 | €1.98308 | €4,957.70 |
| Unit Price without VAT: | €3.45000 |
|---|---|
| Unit Price with VAT: | €4.17450 |

