
MRB312-3.81-V | |
|---|---|
DigiKey Part Number | 5245-MRB312-3.81-V-ND |
Manufacturer | euro-block |
Manufacturer Product Number | MRB312-3.81-V |
Description | TERM BLK 2POS TOP ENTRY 3.81MM P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | euro-block | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 15 A | |
Voltage | 250 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.36600 | €3.66 |
| 25 | €0.34360 | €8.59 |
| 50 | €0.32700 | €16.35 |
| 100 | €0.31130 | €31.13 |
| 250 | €0.29180 | €72.95 |
| 500 | €0.27784 | €138.92 |
| 1.000 | €0.26456 | €264.56 |
| 2.500 | €0.24799 | €619.98 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52030 |

