
MRM12-2.5-V | |
|---|---|
DigiKey Part Number | 5245-MRM12-2.5-V-ND |
Manufacturer | euro-block |
Manufacturer Product Number | MRM12-2.5-V |
Description | TERM BLK 2POS TOP ENTRY 2.5MM PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | euro-block | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 4 A | |
Voltage | 300 V | |
Wire Gauge | 20-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.54200 | €5.42 |
| 25 | €0.50840 | €12.71 |
| 50 | €0.48440 | €24.22 |
| 100 | €0.46110 | €46.11 |
| 250 | €0.43220 | €108.05 |
| 500 | €0.41156 | €205.78 |
| 1.000 | €0.39190 | €391.90 |
| 2.500 | €0.36736 | €918.40 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.77440 |

