New at DigiKey
MRR522-5-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRR522-5-V

DigiKey Part Number
5245-MRR522-5-V-ND
Manufacturer
Manufacturer Product Number
MRR522-5-V
Description
TERM BLK 2POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DComponents
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
24 A
Voltage
250 V
Wire Gauge
14-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.43000€0.43
10€0.36900€3.69
25€0.34600€8.65
50€0.32920€16.46
100€0.31350€31.35
250€0.29388€73.47
500€0.27984€139.92
1.000€0.26648€266.48
2.500€0.24978€624.45
Manufacturers Standard Package
Unit Price without VAT:€0.43000
Unit Price with VAT:€0.52030