
DC6-01P-11-00L(H) | |
|---|---|
DigiKey Part Number | 2388-DC6-01P-11-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | DC6-01P-11-00L(H) |
Description | DIN Rail Terminal Block |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €0.89700 | €8.97 |
| 50 | €0.74600 | €37.30 |
| 100 | €0.72770 | €72.77 |
| 500 | €0.63954 | €319.77 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.43990 |





