
DS2.5-QU-01P-11-00L(H) | |
|---|---|
DigiKey Part Number | 2388-DS2.5-QU-01P-11-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | DS2.5-QU-01P-11-00L(H) |
Description | DIN Rail Terminal Block |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.11000 | €2.11 |
| 10 | €2.02300 | €20.23 |
| 50 | €1.80180 | €90.09 |
| 100 | €1.73380 | €173.38 |
| 500 | €1.69130 | €845.65 |
| Unit Price without VAT: | €2.11000 |
|---|---|
| Unit Price with VAT: | €2.55310 |









