
ESP-250A-70-OR-00L(H) | |
|---|---|
DigiKey Part Number | 2388-ESP-250A-70-OR-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | ESP-250A-70-OR-00L(H) |
Description | Male, Pin (Plug) |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.23000 | €21.23 |
| 10 | €17.28700 | €172.87 |
| 50 | €15.67220 | €783.61 |
| 100 | €14.97520 | €1,497.52 |
| 250 | €14.08284 | €3,520.71 |
| Unit Price without VAT: | €21.23000 |
|---|---|
| Unit Price with VAT: | €25.68830 |




