100 µH Shielded Molded Inductor 164 mA 3.12Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641R-104K

DigiKey Part Number
197-1641R-104KTR-ND - Tape & Reel (TR)
197-1641R-104KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1641R-104K
Description
FIXED IND 100UH 164MA 3.12OHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 µH Shielded Molded Inductor 164 mA 3.12Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
120mA
Shielding
Shielded
DC Resistance (DCR)
3.12Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€5.65000€5.65
10€4.64300€46.43
25€4.29520€107.38
50€4.05020€202.51
100€3.99350€399.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.33354€1,666.77
1.000€3.26263€3,262.63
Manufacturers Standard Package
Unit Price without VAT:€5.65000
Unit Price with VAT:€6.83650