Image for PTHF50-50SM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTHF50-50SM

DigiKey Part Number
DN3342-ND
Manufacturer
Manufacturer Product Number
PTHF50-50SM
Description
FIXED IND 50UH 3.93A 40 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 µH Shielded Toroidal Inductor 3.93 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.700" L x 0.670" W x 0.400" H (17.78mm x 17.02mm x 10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€12.82160€1,282.16
Unit Price without VAT:€12.82160
Unit Price with VAT:€15.51414