
SPD74R-563M | |
|---|---|
DigiKey Part Number | DN7611TR-ND - Tape & Reel (TR) DN7611CT-ND - Cut Tape (CT) DN7611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD74R-563M |
Description | FIXED IND 56UH 1.1A 350 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 1.1 A 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD74R-563M Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 350mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.185" (4.70mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.76000 | €3.76 |
| 10 | €3.09100 | €30.91 |
| 100 | €2.54210 | €254.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.09239 | €2,092.39 |
| 2.000 | €1.99089 | €3,981.78 |
| Unit Price without VAT: | €3.76000 |
|---|---|
| Unit Price with VAT: | €4.54960 |

