1 µH Shielded Molded Inductor 9.2 A 11.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUW053T-1R0MS5

DigiKey Part Number
2037-VCUW053T-1R0MS5TR-ND - Tape & Reel (TR)
2037-VCUW053T-1R0MS5CT-ND - Cut Tape (CT)
2037-VCUW053T-1R0MS5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCUW053T-1R0MS5
Description
FIXED IND 1UH 9.2A 11.5 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 9.2 A 11.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.215" L x 0.207" W (5.45mm x 5.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.667
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.35000€1.35
10€1.10800€11.08
100€0.91100€91.10
1.000€0.77859€778.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.70683€1,413.66
4.000€0.66667€2,666.68
6.000€0.64427€3,865.62
10.000€0.63610€6,361.00
Manufacturers Standard Package
Unit Price without VAT:€1.35000
Unit Price with VAT:€1.63350