
ECMA-L11830RS | |
|---|---|
DigiKey Part Number | 2039-ECMA-L11830RS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-L11830RS |
Description | SERVOMOTOR 1500 RPM 400V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1500 RPM 3kW Incremental 400VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 400VAC | |
RPM | 1500 RPM | |
Torque - Rated (oz-in / mNm) | 2705 / 19100 | |
Power - Rated | 3kW | |
Encoder Type | Incremental | |
Size / Dimension | Square - 7.087" x 7.087" (180.00mm x 180.00mm) | |
Diameter - Shaft | 1.378" (35.00mm) | |
Length - Shaft and Bearing | 3.110" (79.00mm) | |
Mounting Hole Spacing | 7.874" (200.00mm) | |
Termination Style | Cable with Connector | |
Features | Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 8113 / 57290 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,115.47000 | €1,115.47 |
| Unit Price without VAT: | €1,115.47000 |
|---|---|
| Unit Price with VAT: | €1,349.71870 |



