
VFD015C43A-21 | |
|---|---|
DigiKey Part Number | 2039-VFD015C43A-21-ND |
Manufacturer | |
Manufacturer Product Number | VFD015C43A-21 |
Description | VFD-C2000, 2HP 460V, FOC & TRQ D |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 4A 1500 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 4A | |
Wattage - Load | 1500 W | |
Voltage - Supply | 460VAC | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €585.24000 | €585.24 |
| Unit Price without VAT: | €585.24000 |
|---|---|
| Unit Price with VAT: | €708.14040 |

