
SEN0527 | |
|---|---|
DigiKey Part Number | 1738-SEN0527-ND |
Manufacturer | |
Manufacturer Product Number | SEN0527 |
Description | FERMION: AHT20 TEMPERATURE AND H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AHT20 Humidity, Temperature Sensor Fermion Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Fermion | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | AHT20 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.08000 | €3.08 |
| Unit Price without VAT: | €3.08000 |
|---|---|
| Unit Price with VAT: | €3.72680 |





