
SEN0684 | |
|---|---|
DigiKey Part Number | 1738-SEN0684-ND |
Manufacturer | |
Manufacturer Product Number | SEN0684 |
Description | ULTRA-THIN CIRCULAR FLEX FORCE S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Force Sensor 20gf ~ 6kgf (0.04lbs ~ 13lbs) |
Category | Sensor Type Resistive |
Manufacturer DFRobot | Actuator Type Flat Membrane |
Packaging Bulk | Actuator Style/Size Round |
Part Status Active | Includes Sensor |
Operating Force 20gf ~ 6kgf (0.04lbs ~ 13lbs) | Operating Temperature -40°C ~ 120°C |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.31000 | €3.31 |
| Unit Price without VAT: | €3.31000 |
|---|---|
| Unit Price with VAT: | €4.00510 |


