203253
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203253

DigiKey Part Number
4252-203253-ND
Manufacturer
Manufacturer Product Number
203253
Description
VSHM-Z-0.6/VKM-Z/4
Customer Reference
Detailed Description
M12 Connector M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
di-soric
Series
-
Packaging
Retail Package
Part Status
Active
Number of Positions
4
Connector - Sensor
M12
Termination
Connector
Connector - Cable
M12
Cable Length
600mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate €16.41 flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
5€16.06400€80.32
Unit Price without VAT:€16.06400
Unit Price with VAT:€19.43744