Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Output | NPN, PNP | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 12 V ~ 28 V | |
Current - Supply (Max) | - | |
Operating Temperature | -15°C ~ 55°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €375.54000 | €375.54 |
| Unit Price without VAT: | €375.54000 |
|---|---|
| Unit Price with VAT: | €454.40340 |


