212857
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212857

DigiKey Part Number
4252-212857-ND
Manufacturer
Manufacturer Product Number
212857
Description
LAT52-500IU-B5
Customer Reference
Detailed Description
Optical Sensor 1.97" ~ 19.69" (5 ~ 50cm) NC/NO, Push-Pull Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
di-soric
Series
-
Packaging
Retail Package
Part Status
Active
Sensing Distance
1.97" ~ 19.69" (5 ~ 50cm)
Output Type
NC/NO, Push-Pull
Voltage - Supply
18V ~ 30V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate €16.41 flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€590.77000€590.77
Unit Price without VAT:€590.77000
Unit Price with VAT:€714.83170