
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensing Distance | 11.81" ~ 236.22" (30 ~ 600cm) | |
Output Type | PNP-NC/NO | |
Voltage - Supply | 18V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €351.70000 | €351.70 |
| Unit Price without VAT: | €351.70000 |
|---|---|
| Unit Price with VAT: | €425.55700 |

