
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensing Distance | 1.97" ~ 19.69" (5 ~ 50cm) | |
Output Type | NC/NO, Push-Pull | |
Voltage - Supply | 18V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €461.39000 | €461.39 |
| Unit Price without VAT: | €461.39000 |
|---|---|
| Unit Price with VAT: | €558.28190 |

