Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector - Sensor | - | |
Termination | Wire Leads | |
Connector - Cable | M12 | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €20.38250 | €81.53 |
| Unit Price without VAT: | €20.38250 |
|---|---|
| Unit Price with VAT: | €24.66283 |


