


5922320313NF | |
|---|---|
DigiKey Part Number | 350-5922320313NFTR-ND - Tape & Reel (TR) 350-5922320313NFCT-ND - Cut Tape (CT) 350-5922320313NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5922320313NF |
Description | LED CBI BI-LVL GRN/RED SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) 2V Green, 2V Red 10mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | 572nm, 635nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 18mcd Green, 12mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 2V Green, 2V Red | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.88000 | €2.88 |
| 10 | €2.10700 | €21.07 |
| 100 | €1.64760 | €164.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €1.53173 | €459.52 |
| 600 | €1.45600 | €873.60 |
| 900 | €1.41720 | €1,275.48 |
| 1.500 | €1.37340 | €2,060.10 |
| 2.100 | €1.34736 | €2,829.46 |
| 3.000 | €1.32196 | €3,965.88 |
| Unit Price without VAT: | €2.88000 |
|---|---|
| Unit Price with VAT: | €3.48480 |


