ASB-EX15-XX18-OUS-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 6
Unit Price: €914.66000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASB-EX15-XX18-OUS-1

DigiKey Part Number
602-ASB-EX15-XX18-OUS-1-ND
Manufacturer
Manufacturer Product Number
ASB-EX15-XX18-OUS-1
Description
RF MODEM EX15 LTE NO WIFI
Customer Reference
Detailed Description
RF Ethernet 2.4GHz, 5GHz HSPA+, LTE Ethernet, RJ-45, RS-232 1.2Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Box
Part Status
Obsolete
Function
Ethernet
Modulation or Protocol
HSPA+, LTE
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
1.2Gbps
Features
Environmental
Voltage - Supply
18V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes