
813-22-002-30-001101 | |
|---|---|
DigiKey Part Number | ED8131-02-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 813-22-002-30-001101 |
Description | CONN SPRING PISTON 2POS SMD |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €1.19000 | €11.90 |
| 25 | €1.11520 | €27.88 |
| 50 | €1.06180 | €53.09 |
| 100 | €1.01100 | €101.10 |
| 250 | €0.94768 | €236.92 |
| 500 | €0.90242 | €451.21 |
| 1.000 | €0.85935 | €859.35 |
| 2.500 | €0.80557 | €2,013.92 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.69400 |

