
6002-410-030 | |
|---|---|
DigiKey Part Number | 1286-6002-410-030-ND |
Manufacturer | |
Manufacturer Product Number | 6002-410-030 |
Description | ETTUS BASICTX USRP DAUGHTERBOARD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N210 - Transmitter 1MHz ~ 250MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 1MHz ~ 250MHz |
Manufacturer Digilent, Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part N210 |
Part Status Active | RF Frequency 1MHz ~ 250MHz |
Type Transmitter | Function Transmitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €168.39000 | €168.39 |
| Unit Price without VAT: | €168.39000 |
|---|---|
| Unit Price with VAT: | €203.75190 |


