Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G125FZ4-7

DigiKey Part Number
31-74AUP1G125FZ4-7TR-ND - Tape & Reel (TR)
31-74AUP1G125FZ4-7CT-ND - Cut Tape (CT)
31-74AUP1G125FZ4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G125FZ4-7
Description
IC BUFF 0.8V/3.6V X2-DFN1410-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
X2-DFN1410-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G125FW4-7Diodes Incorporated3.55174AUP1G125FW4-7DICT-ND€0.35000Parametric Equivalent
74AUP1G125FW5-7Diodes Incorporated4.00074AUP1G125FW5-7DICT-ND€0.15000Parametric Equivalent
74AUP1G126FZ4-7Diodes Incorporated031-74AUP1G126FZ4-7CT-ND€0.20000Parametric Equivalent
SN74AUP1G125DRYRTexas Instruments18.115296-27341-1-ND€0.34000Direct
74AUP1G125GM,132Nexperia USA Inc.29.8651727-74AUP1G125GM,132CT-ND€0.20000Parametric Equivalent
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.13900€1.39
25€0.12360€3.09
100€0.10550€10.55
250€0.09700€24.25
500€0.09186€45.93
1.000€0.08763€87.63
2.500€0.08530€213.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.08050€402.50
10.000€0.07829€782.90
15.000€0.07718€1,157.70
25.000€0.07595€1,898.75
35.000€0.07524€2,633.40
50.000€0.07455€3,727.50
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24200