74AUP1G126FX4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 202.009
Unit Price: €0.46000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1409-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G126FX4-7

DigiKey Part Number
74AUP1G126FX4-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G126FX4-7
Description
IC BUFF 0.8V/3.6V X2-DFN1409-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1409-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
X2-DFN1409-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP1G126YZPRTexas Instruments202.009296-21014-1-ND€0.46000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.10065€503.25
Manufacturers Standard Package
Unit Price without VAT:€0.10065
Unit Price with VAT:€0.12179