
74LVC2G02HK3-7 | |
|---|---|
DigiKey Part Number | 74LVC2G02HK3-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G02HK3-7 |
Description | IC GATE NOR 2CH 2-INP DFN1410-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel X2-DFN1410-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-8 | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04904 | €245.20 |
| 10.000 | €0.04757 | €475.70 |
| 15.000 | €0.04684 | €702.60 |
| 25.000 | €0.04602 | €1,150.50 |
| 35.000 | €0.04555 | €1,594.25 |
| 50.000 | €0.04509 | €2,254.50 |
| 125.000 | €0.04410 | €5,512.50 |
| Unit Price without VAT: | €0.04904 |
|---|---|
| Unit Price with VAT: | €0.05934 |



