
74LVCE1G86SE-7 | |
|---|---|
DigiKey Part Number | 31-74LVCE1G86SE-7TR-ND - Tape & Reel (TR) 31-74LVCE1G86SE-7CT-ND - Cut Tape (CT) 31-74LVCE1G86SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G86SE-7 |
Description | IC GATE XOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G86SE-7 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-353 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.4V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCE1G86SE-7 | Diodes Incorporated | 2.488 | 31-74LVCE1G86SE-7CT-ND | €0.14000 | Parametric Equivalent |
| 74LVC1G86GW,125 | Nexperia USA Inc. | 8 | 1727-6083-1-ND | €0.09000 | Similar |
| NL17SZ86DFT2G | onsemi | 22.903 | NL17SZ86DFT2GOSCT-ND | €0.08000 | Similar |
| SN74LVC1G86DCKR | Texas Instruments | 994 | 296-9854-1-ND | €0.10000 | Similar |
| SN74LVC1G86DCKT | Texas Instruments | 115.393 | 296-32310-1-ND | €0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10200 | €1.02 |
| 25 | €0.08960 | €2.24 |
| 100 | €0.07620 | €7.62 |
| 250 | €0.06980 | €17.45 |
| 500 | €0.06592 | €32.96 |
| 1.000 | €0.06273 | €62.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05879 | €176.37 |
| 6.000 | €0.05686 | €341.16 |
| 9.000 | €0.05590 | €503.10 |
| 15.000 | €0.05483 | €822.45 |
| 21.000 | €0.05420 | €1,138.20 |
| 30.000 | €0.05360 | €1,608.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |

