
AC847CQ-7 | |
|---|---|
DigiKey Part Number | 31-AC847CQ-7TR-ND - Tape & Reel (TR) 31-AC847CQ-7CT-ND - Cut Tape (CT) 31-AC847CQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC847CQ-7 |
Description | TRANS NPN 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09800 | €0.98 |
| 100 | €0.06050 | €6.05 |
| 500 | €0.04404 | €22.02 |
| 1.000 | €0.03869 | €38.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03187 | €95.61 |
| 6.000 | €0.02842 | €170.52 |
| 9.000 | €0.02666 | €239.94 |
| 15.000 | €0.02468 | €370.20 |
| 21.000 | €0.02351 | €493.71 |
| 30.000 | €0.02237 | €671.10 |
| 75.000 | €0.01986 | €1,489.50 |
| 150.000 | €0.01831 | €2,746.50 |
| 300.000 | €0.01701 | €5,103.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |


