
AH49HNTR-G1 | |
|---|---|
DigiKey Part Number | 31-AH49HNTR-G1TR-ND - Tape & Reel (TR) 31-AH49HNTR-G1CT-ND - Cut Tape (CT) 31-AH49HNTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH49HNTR-G1 |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±300mT | |
Voltage - Supply | 3V ~ 8V | |
Current - Supply (Max) | 3.2mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 5 | €0.31800 | €1.59 |
| 10 | €0.30100 | €3.01 |
| 25 | €0.28000 | €7.00 |
| 50 | €0.26620 | €13.31 |
| 100 | €0.25320 | €25.32 |
| 500 | €0.22726 | €113.63 |
| 1.000 | €0.21761 | €217.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20396 | €611.88 |
| 6.000 | €0.19628 | €1,177.68 |
| 9.000 | €0.19209 | €1,728.81 |
| 15.000 | €0.18710 | €2,806.50 |
| 21.000 | €0.18398 | €3,863.58 |
| 30.000 | €0.18082 | €5,424.60 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43560 |







