



AP133-WG-7 | |
|---|---|
DigiKey Part Number | AP133-WG-7DITR-ND - Tape & Reel (TR) AP133-WG-7DICT-ND - Cut Tape (CT) AP133-WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP133-WG-7 |
Description | IC REG LIN POS ADJ 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP133-WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.49200 | €4.92 |
| 25 | €0.44280 | €11.07 |
| 100 | €0.38840 | €38.84 |
| 250 | €0.36248 | €90.62 |
| 500 | €0.34688 | €173.44 |
| 1.000 | €0.33401 | €334.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.31812 | €954.36 |
| 6.000 | €0.31035 | €1,862.10 |
| 9.000 | €0.30646 | €2,758.14 |
| 15.000 | €0.30214 | €4,532.10 |
| 21.000 | €0.29962 | €6,292.02 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.83490 |





