


AP139-28WL-7 | |
|---|---|
DigiKey Part Number | AP139-28WLDITR-ND - Tape & Reel (TR) AP139-28WLDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AP139-28WL-7 |
Description | IC REG LINEAR 2.8V 300MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 75dB ~ 30dB (1KHz ~ 100KHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.45V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.31015 | €930.45 |
| 6.000 | €0.30251 | €1,815.06 |
| 9.000 | €0.29868 | €2,688.12 |
| 15.000 | €0.29444 | €4,416.60 |
| 21.000 | €0.29196 | €6,131.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.48100 | €4.81 |
| 25 | €0.43280 | €10.82 |
| 100 | €0.37920 | €37.92 |
| 250 | €0.35376 | €88.44 |
| 500 | €0.33842 | €169.21 |
| 1.000 | €0.32577 | €325.77 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.81070 |

