
AP2311FGEG-7 | |
|---|---|
DigiKey Part Number | 31-AP2311FGEG-7TR-ND - Tape & Reel (TR) 31-AP2311FGEG-7CT-ND - Cut Tape (CT) 31-AP2311FGEG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2311FGEG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package U-DFN3030-8 (Type E) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2411FGE-7 | Diodes Incorporated | 385 | 31-AP2411FGE-7CT-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.48400 | €4.84 |
| 25 | €0.43600 | €10.90 |
| 100 | €0.38210 | €38.21 |
| 250 | €0.35644 | €89.11 |
| 500 | €0.34102 | €170.51 |
| 1.000 | €0.32828 | €328.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.31256 | €937.68 |
| 6.000 | €0.30487 | €1,829.22 |
| 9.000 | €0.30102 | €2,709.18 |
| 15.000 | €0.29675 | €4,451.25 |
| 21.000 | €0.29426 | €6,179.46 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.82280 |











