Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7313-18SRG-7

DigiKey Part Number
AP7313-18SRG-7DITR-ND - Tape & Reel (TR)
AP7313-18SRG-7DICT-ND - Cut Tape (CT)
AP7313-18SRG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7313-18SRG-7
Description
IC REG LINEAR 1.8V 150MA SOT23R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R
Datasheet
 Datasheet
EDA/CAD Models
AP7313-18SRG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
75 µA
Mfr
Current - Supply (Max)
85 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
6V
Supplier Device Package
SOT23R
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7313-18SAG-7Diodes Incorporated15.405AP7313-18SAG-7DICT-ND€0.20000Parametric Equivalent
MCP1700T-1802E/TTMicrochip Technology14.731MCP1700T1802ETTCT-ND€0.43000Similar
In-Stock: 2.640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.14700€1.47
25€0.13000€3.25
100€0.11110€11.11
250€0.10216€25.54
500€0.09678€48.39
1.000€0.09237€92.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.08689€260.67
6.000€0.08422€505.32
9.000€0.08287€745.83
15.000€0.08139€1,220.85
21.000€0.08052€1,690.92
30.000€0.07968€2,390.40
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25410