Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT23R
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7333-25SRG-7

DigiKey Part Number
31-AP7333-25SRG-7TR-ND - Tape & Reel (TR)
31-AP7333-25SRG-7CT-ND - Cut Tape (CT)
31-AP7333-25SRG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7333-25SRG-7
Description
IC REG LINEAR 2.5V 300MA SOT23R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT23R
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
75 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
85 µA
Part Status
Active
PSRR
65dB (100Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT23R
Voltage Dropout (Max)
0.55V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7333-25SAG-7Diodes Incorporated27.565AP7333-25SAG-7DICT-ND€0.24000Parametric Equivalent
MCP1700T-2502E/TTMicrochip Technology27.523MCP1700T-2502E/TTCT-ND€0.43000Similar
S-1206B25-M3T1UABLIC Inc.2.3231662-1449-1-ND€0.82000Similar
In-Stock: 2.334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.16300€1.63
25€0.14440€3.61
100€0.12390€12.39
250€0.11412€28.53
500€0.10822€54.11
1.000€0.10336€103.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.09736€292.08
6.000€0.09441€566.46
9.000€0.09294€836.46
15.000€0.09131€1,369.65
21.000€0.09035€1,897.35
30.000€0.08944€2,683.20
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.29040