


AP7361C-18FGE-7 | |
|---|---|
DigiKey Part Number | 31-AP7361C-18FGE-7TR-ND - Tape & Reel (TR) 31-AP7361C-18FGE-7CT-ND - Cut Tape (CT) 31-AP7361C-18FGE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-18FGE-7 |
Description | IC REG LIN 1.8V 1A U-DFN3030-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | AP7361C-18FGE-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package U-DFN3030-8 (Type E) |
Voltage Dropout (Max) 0.57V @ 1A (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.29700 | €2.97 |
| 25 | €0.26560 | €6.64 |
| 100 | €0.23050 | €23.05 |
| 250 | €0.21380 | €53.45 |
| 500 | €0.20374 | €101.87 |
| 1.000 | €0.19546 | €195.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18524 | €555.72 |
| 6.000 | €0.18024 | €1,081.44 |
| 9.000 | €0.17773 | €1,599.57 |
| 15.000 | €0.17496 | €2,624.40 |
| 21.000 | €0.17334 | €3,640.14 |
| 30.000 | €0.17178 | €5,153.40 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50820 |

