New Product
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7372-33CBA6-7

DigiKey Part Number
31-AP7372-33CBA6-7TR-ND - Tape & Reel (TR)
31-AP7372-33CBA6-7CT-ND - Cut Tape (CT)
31-AP7372-33CBA6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7372-33CBA6-7
Description
LDO LOW VOLTAGE STANDARD U-WLB10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA U-WLB1012-6 (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 200mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
500 µA
PSRR
90dB ~ 52dB (10kHz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLBGA
Supplier Device Package
U-WLB1012-6 (Type A1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.875
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.40500€4.05
25€0.36360€9.09
100€0.31770€31.77
250€0.29576€73.94
500€0.28258€141.29
1.000€0.27174€271.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.25833€774.99
6.000€0.25177€1,510.62
9.000€0.24848€2,236.32
15.000€0.24484€3,672.60
21.000€0.24271€5,096.91
30.000€0.24067€7,220.10
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.68970