
AP7372-50CBA6-7 | |
|---|---|
DigiKey Part Number | 31-AP7372-50CBA6-7TR-ND - Tape & Reel (TR) 31-AP7372-50CBA6-7CT-ND - Cut Tape (CT) 31-AP7372-50CBA6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7372-50CBA6-7 |
Description | LDO LOW VOLTAGE STANDARD U-WLB10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA U-WLB1012-6 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 90dB ~ 52dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLBGA | |
Supplier Device Package | U-WLB1012-6 (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.40500 | €4.05 |
| 25 | €0.36360 | €9.09 |
| 100 | €0.31770 | €31.77 |
| 250 | €0.29576 | €73.94 |
| 500 | €0.28258 | €141.29 |
| 1.000 | €0.27174 | €271.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.25833 | €774.99 |
| 6.000 | €0.25177 | €1,510.62 |
| 9.000 | €0.24848 | €2,236.32 |
| 15.000 | €0.24484 | €3,672.60 |
| 21.000 | €0.24271 | €5,096.91 |
| 30.000 | €0.24067 | €7,220.10 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68970 |

