


AP7383-33WR-7 | |
|---|---|
DigiKey Part Number | 31-AP7383-33WR-7TR-ND - Tape & Reel (TR) 31-AP7383-33WR-7CT-ND - Cut Tape (CT) 31-AP7383-33WR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-33WR-7 |
Description | IC REG LINEAR 3.3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7383-33WR-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.14900 | €1.49 |
| 25 | €0.13280 | €3.32 |
| 100 | €0.11360 | €11.36 |
| 250 | €0.10448 | €26.12 |
| 500 | €0.09900 | €49.50 |
| 1.000 | €0.09450 | €94.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08893 | €266.79 |
| 6.000 | €0.08621 | €517.26 |
| 9.000 | €0.08484 | €763.56 |
| 15.000 | €0.08333 | €1,249.95 |
| 21.000 | €0.08245 | €1,731.45 |
| 30.000 | €0.08160 | €2,448.00 |
| 75.000 | €0.07977 | €5,982.75 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |


