
AP7383-50FDC-7 | |
|---|---|
DigiKey Part Number | 31-AP7383-50FDC-7TR-ND - Tape & Reel (TR) 31-AP7383-50FDC-7CT-ND - Cut Tape (CT) 31-AP7383-50FDC-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-50FDC-7 |
Description | IC REG LIN 5V 150MA U-DFN2020-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 µA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-UDFN Exposed Pad |
Voltage - Input (Max) 30V | Supplier Device Package U-DFN2020-6 (Type C) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.1V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.16800 | €1.68 |
| 25 | €0.14880 | €3.72 |
| 100 | €0.12760 | €12.76 |
| 250 | €0.11748 | €29.37 |
| 500 | €0.11142 | €55.71 |
| 1.000 | €0.10643 | €106.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10026 | €300.78 |
| 6.000 | €0.09725 | €583.50 |
| 9.000 | €0.09573 | €861.57 |
| 15.000 | €0.09406 | €1,410.90 |
| 21.000 | €0.09308 | €1,954.68 |
| 30.000 | €0.09214 | €2,764.20 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30250 |

