


AP7383-50WR-7 | |
|---|---|
DigiKey Part Number | 31-AP7383-50WR-7TR-ND - Tape & Reel (TR) 31-AP7383-50WR-7CT-ND - Cut Tape (CT) 31-AP7383-50WR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-50WR-7 |
Description | IC REG LINEAR 5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 µA |
Part Status Active | Protection Features Current Limit, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 30V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.1V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.19000 | €1.90 |
| 25 | €0.16800 | €4.20 |
| 100 | €0.14440 | €14.44 |
| 250 | €0.13324 | €33.31 |
| 500 | €0.12650 | €63.25 |
| 1.000 | €0.12096 | €120.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11410 | €342.30 |
| 6.000 | €0.11075 | €664.50 |
| 9.000 | €0.10907 | €981.63 |
| 15.000 | €0.10721 | €1,608.15 |
| 21.000 | €0.10612 | €2,228.52 |
| 30.000 | €0.10507 | €3,152.10 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32670 |


