
AP7583AQ-FDZW-7 | |
|---|---|
DigiKey Part Number | 31-AP7583AQ-FDZW-7TR-ND - Tape & Reel (TR) 31-AP7583AQ-FDZW-7CT-ND - Cut Tape (CT) 31-AP7583AQ-FDZW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7583AQ-FDZW-7 |
Description | IC REG LIN POS ADJ W-DFN2020-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA W-DFN2020-6 (SWP) (Type A1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (100Hz) |
Part Status Active | Control Features Current Limit, Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 42V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1.2V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Max) | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.7V @ 300mA | Supplier Device Package W-DFN2020-6 (SWP) (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.53800 | €5.38 |
| 25 | €0.48440 | €12.11 |
| 100 | €0.42530 | €42.53 |
| 250 | €0.39716 | €99.29 |
| 500 | €0.38024 | €190.12 |
| 1.000 | €0.36701 | €367.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.34905 | €1,047.15 |
| 6.000 | €0.34061 | €2,043.66 |
| 9.000 | €0.33639 | €3,027.51 |
| 15.000 | €0.33171 | €4,975.65 |
| 21.000 | €0.32898 | €6,908.58 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90750 |


