Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APX810S-29SR-7 | |
|---|---|
DigiKey Part Number | APX810S-29SR-7DITR-ND - Tape & Reel (TR) APX810S-29SR-7DICT-ND - Cut Tape (CT) APX810S-29SR-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX810S-29SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX810S-29SA-7 | Diodes Incorporated | 55 | APX810S-29SA-7DICT-ND | €0.23000 | Parametric Equivalent |
| ADM810SARTZ-REEL7 | Analog Devices Inc. | 2.839 | ADM810SARTZ-REEL7CT-ND | €2.03000 | Parametric Equivalent |
| TCM810SVNB713 | Microchip Technology | 7.700 | TCM810SVNB713CT-ND | €0.39000 | Parametric Equivalent |
| TPV810S-3STR | 3PEAK | 2.344 | 5503-TPV810S-3STRCT-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14500 | €1.45 |
| 25 | €0.12800 | €3.20 |
| 100 | €0.10970 | €10.97 |
| 250 | €0.10080 | €25.20 |
| 500 | €0.09550 | €47.75 |
| 1.000 | €0.09112 | €91.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08570 | €257.10 |
| 6.000 | €0.08305 | €498.30 |
| 9.000 | €0.08172 | €735.48 |
| 15.000 | €0.08025 | €1,203.75 |
| 21.000 | €0.07939 | €1,667.19 |
| 30.000 | €0.07856 | €2,356.80 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25410 |





