Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 100 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS431AKTR-G1

DigiKey Part Number
31-AS431AKTR-G1TR-ND - Tape & Reel (TR)
31-AS431AKTR-G1CT-ND - Cut Tape (CT)
31-AS431AKTR-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS431AKTR-G1
Description
IC VREF SHUNT ADJ 0.5% SOT23-5
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.646
Factory Stock: 30.000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.10300€1.03
25€0.09040€2.26
100€0.07670€7.67
250€0.07028€17.57
500€0.06636€33.18
1.000€0.06315€63.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.05917€177.51
6.000€0.05722€343.32
9.000€0.05624€506.16
15.000€0.05516€827.40
21.000€0.05453€1,145.13
30.000€0.05392€1,617.60
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18150