
BAV99HDW-13 | |
|---|---|
DigiKey Part Number | 31-BAV99HDW-13TR-ND - Tape & Reel (TR) 31-BAV99HDW-13CT-ND - Cut Tape (CT) 31-BAV99HDW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99HDW-13 |
Description | DIODE ARRAY GP 100V 200MA SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09600 | €0.96 |
| 100 | €0.08080 | €8.08 |
| 500 | €0.05934 | €29.67 |
| 1.000 | €0.04620 | €46.20 |
| 2.000 | €0.04428 | €88.56 |
| 5.000 | €0.04004 | €200.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03140 | €314.00 |
| 20.000 | €0.03023 | €604.60 |
| 30.000 | €0.03011 | €903.30 |
| 50.000 | €0.02898 | €1,449.00 |
| 70.000 | €0.02429 | €1,700.30 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16940 |










